Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

RS Stock No.: 873-9939Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Brown

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.4mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1430

Standards Met

UL1430

Insulation Wall Thickness

1.4mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

Product details

RS UL 1430 Hook-Up Wire

The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment

• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581

Standards

UL758, UL1581

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

P.O.A.

RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Brown

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.4mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1430

Standards Met

UL1430

Insulation Wall Thickness

1.4mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

Product details

RS UL 1430 Hook-Up Wire

The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment

• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581

Standards

UL758, UL1581

You may be interested in