RS PRO Brown PVC Electrical Insulation Tape, 19mm x 33m
RS Stock No.: 223-1072Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Brown
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 1.570
BD 1.570 Each (Exc. Vat)
BD 1.727
BD 1.727 Each (inc. VAT)
RS PRO Brown PVC Electrical Insulation Tape, 19mm x 33m
1
BD 1.570
BD 1.570 Each (Exc. Vat)
BD 1.727
BD 1.727 Each (inc. VAT)
RS PRO Brown PVC Electrical Insulation Tape, 19mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 1.570 |
15 - 39 | BD 1.540 |
40+ | BD 1.505 |
Technical Document
Specifications
Brand
RS ProColour
Brown
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Country of Origin
United Kingdom