RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 9 Ncm, 45 rpm, 3mm Shaft Diameter

RS Stock No.: 834-7647Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

0.58 W

Output Speed

45 rpm

Shaft Diameter

3mm

Maximum Output Torque

9 Ncm

Gearhead Type

Spur

Dimensions

29.25 x 10 x 12 mm

Current Rating

320 mA

Length

24.25mm

Width

12mm

Depth

12mm

Core Construction

Metal

Series

951D

Country of Origin

Taiwan, Province Of China

Product details

12mm Subminature DC Motors - 951D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C

Stock information temporarily unavailable.

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 9 Ncm, 45 rpm, 3mm Shaft Diameter

BD 6.886

BD 6.886 Each (Exc. Vat)

BD 7.575

BD 7.575 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 9 Ncm, 45 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

0.58 W

Output Speed

45 rpm

Shaft Diameter

3mm

Maximum Output Torque

9 Ncm

Gearhead Type

Spur

Dimensions

29.25 x 10 x 12 mm

Current Rating

320 mA

Length

24.25mm

Width

12mm

Depth

12mm

Core Construction

Metal

Series

951D

Country of Origin

Taiwan, Province Of China

Product details

12mm Subminature DC Motors - 951D Series

Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments
12mm subminature spur geared motors
Bronze output bearings
Operating temperature: -10°C → +60°C