Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 0.25 Nm, 286 rpm, 5.5mm Shaft Diameter

RS Stock No.: 144-0534Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

286 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

0.25 Nm

Gearhead Type

Spur

Gear Ratio

18:1

Dimensions

40 x 40 x 66 mm

Length

66mm

Width

40mm

Depth

40mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 68.355

BD 68.355 Each (Exc. Vat)

BD 75.191

BD 75.191 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 0.25 Nm, 286 rpm, 5.5mm Shaft Diameter

BD 68.355

BD 68.355 Each (Exc. Vat)

BD 75.191

BD 75.191 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 0.25 Nm, 286 rpm, 5.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

286 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

0.25 Nm

Gearhead Type

Spur

Gear Ratio

18:1

Dimensions

40 x 40 x 66 mm

Length

66mm

Width

40mm

Depth

40mm

Country of Origin

United Kingdom