Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
41.3 W
Output Speed
55 rpm
Shaft Diameter
8mm
Maximum Output Torque
2 Nm
Gearhead Type
Planetary
Current Rating
5.5 A
Length
111.9mm
Width
44.6mm
Core Construction
Iron Core
Series
975D
Distrelec Product Id
30404245
Country of Origin
Taiwan, Province Of China
Product details
42mm Planetary Geared Motor - 975D Series
BD 33.104
BD 33.104 Each (Exc. Vat)
BD 36.414
BD 36.414 Each (inc. VAT)
1
BD 33.104
BD 33.104 Each (Exc. Vat)
BD 36.414
BD 36.414 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
41.3 W
Output Speed
55 rpm
Shaft Diameter
8mm
Maximum Output Torque
2 Nm
Gearhead Type
Planetary
Current Rating
5.5 A
Length
111.9mm
Width
44.6mm
Core Construction
Iron Core
Series
975D
Distrelec Product Id
30404245
Country of Origin
Taiwan, Province Of China
Product details