RS PRO Brushless DC Motor, 12 V dc, 0.16 Nm, 2910 rpm, 4mm Shaft Diameter
RS Stock No.: 216-3794Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushless
Output Speed
2910 rpm
Shaft Diameter
4mm
Maximum Output Torque
0.16 Nm
Length
16mm
Country of Origin
China
Stock information temporarily unavailable.
BD 50.611
BD 50.611 Each (Exc. Vat)
BD 55.672
BD 55.672 Each (inc. VAT)
RS PRO Brushless DC Motor, 12 V dc, 0.16 Nm, 2910 rpm, 4mm Shaft Diameter
1
BD 50.611
BD 50.611 Each (Exc. Vat)
BD 55.672
BD 55.672 Each (inc. VAT)
RS PRO Brushless DC Motor, 12 V dc, 0.16 Nm, 2910 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushless
Output Speed
2910 rpm
Shaft Diameter
4mm
Maximum Output Torque
0.16 Nm
Length
16mm
Country of Origin
China