Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO BSP 1/2in Analogue Pressure Gauge 200psi Bottom Entry 100mm Outside Diameter

RS Stock No.: 235-1297Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

200psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 36.075

BD 36.075 Each (Exc. Vat)

BD 39.683

BD 39.683 Each (inc. VAT)

RS PRO BSP 1/2in Analogue Pressure Gauge 200psi Bottom Entry 100mm Outside Diameter

BD 36.075

BD 36.075 Each (Exc. Vat)

BD 39.683

BD 39.683 Each (inc. VAT)

RS PRO BSP 1/2in Analogue Pressure Gauge 200psi Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

200psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

BSP 1/2in

Gauge Outside Diameter

100mm

Country of Origin

Taiwan, Province Of China