Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Bottom Entry 50mm Outside Diameter

RS Stock No.: 235-1294Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

50mm

Pressure Gauge Type

Dial

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.484

BD 6.484 Each (Exc. Vat)

BD 7.132

BD 7.132 Each (inc. VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Bottom Entry 50mm Outside Diameter

BD 6.484

BD 6.484 Each (Exc. Vat)

BD 7.132

BD 7.132 Each (inc. VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Bottom Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

50mm

Pressure Gauge Type

Dial

Country of Origin

Taiwan, Province Of China