RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 916-0836Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

10mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Finish

Nickel Plated

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Push In

Shape Type

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 36.278

BD 36.278 1 Pack of 10 (Exc. Vat)

BD 39.906

BD 39.906 1 Pack of 10 (inc. VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

BD 36.278

BD 36.278 1 Pack of 10 (Exc. Vat)

BD 39.906

BD 39.906 1 Pack of 10 (inc. VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

10mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Finish

Nickel Plated

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Push In

Shape Type

Straight

Country of Origin

Taiwan, Province Of China