RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 916-0827Brand: RS PRODistrelec Article No.: 30395558
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

8mm

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Shape Type

Straight

Country of Origin

Taiwan, Province Of China

Product details

RS Pro One Touch Fittings - Metric System

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Stock information temporarily unavailable.

BD 21.120

BD 2.112 Each (In a Pack of 10) (Exc. Vat)

BD 23.232

BD 2.323 Each (In a Pack of 10) (inc. VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

BD 21.120

BD 2.112 Each (In a Pack of 10) (Exc. Vat)

BD 23.232

BD 2.323 Each (In a Pack of 10) (inc. VAT)

RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Tube Connection A - Type

Push In

Tube Connection A - Tube Size

8mm

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

10 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Tube Connection B - Type

Push In

Connection Style

Tube-to-Tube

Shape Type

Straight

Country of Origin

Taiwan, Province Of China

Product details

RS Pro One Touch Fittings - Metric System

Features and Benefits

• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Can be used in pneumatic piping and in a wide range of applications.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.