RS PRO Butt Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

RS Stock No.: 178-7184Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

36mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

1.7mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 20.625

BD 0.412 Each (In a Bag of 50) (Exc. Vat)

BD 22.687

BD 0.453 Each (In a Bag of 50) (inc. VAT)

RS PRO Butt Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

BD 20.625

BD 0.412 Each (In a Bag of 50) (Exc. Vat)

BD 22.687

BD 0.453 Each (In a Bag of 50) (inc. VAT)

RS PRO Butt Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450BD 0.412BD 20.625
500 - 950BD 0.374BD 18.700
1000 - 2450BD 0.346BD 17.325
2500+BD 0.324BD 16.225

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

36mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

1.7mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size (AWG)

16AWG

Colour

Red

Insulation Material

Nylon

Contact Material

Copper

Country of Origin

Taiwan, Province Of China