RS PRO Butt Splice Connector, Uninsulated, Tin 0.5 → 1.5 mm²

Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
15mm
Maximum Wire Size (mm²)
1.5mm²
Diameter
1.8mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Butt Splice Terminals
RS PRO selection of butt connectors designed for crimping electrical wire and suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm². These terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another and are ideal for repairing, changing and lengthening electrical circuits making them a great addition to any electrician's tool kit.
Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.
Options include:
433-078 - Butt Splice Connector, 0.5 to 1.5 mm²
208-2688 - Sheet formed butt pin terminal, Butt Splice Connector, 1 to 2.5 mm²
For basic plier action tool, see stock no. 534-806
RS PRO have a great range of insulated and non-insulated crimp butt splice terminals which are easy to terminate and are suitable for various applications.
Features:
Uninsulated
Contact material is copper
Contact plating is tin
Typical Applications:
Butt splice crimp terminals are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 534-806.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
100
BD 7.150
BD 0.072 Each (In a Pack of 100) (Exc. Vat)
BD 7.865
BD 0.079 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.072 | BD 7.150 |
500 - 2400 | BD 0.066 | BD 6.600 |
2500 - 4900 | BD 0.060 | BD 6.050 |
5000+ | BD 0.055 | BD 5.500 |

Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
15mm
Maximum Wire Size (mm²)
1.5mm²
Diameter
1.8mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Butt Splice Terminals
RS PRO selection of butt connectors designed for crimping electrical wire and suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm². These terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another and are ideal for repairing, changing and lengthening electrical circuits making them a great addition to any electrician's tool kit.
Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.
Options include:
433-078 - Butt Splice Connector, 0.5 to 1.5 mm²
208-2688 - Sheet formed butt pin terminal, Butt Splice Connector, 1 to 2.5 mm²
For basic plier action tool, see stock no. 534-806
RS PRO have a great range of insulated and non-insulated crimp butt splice terminals which are easy to terminate and are suitable for various applications.
Features:
Uninsulated
Contact material is copper
Contact plating is tin
Typical Applications:
Butt splice crimp terminals are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 534-806.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
