RS PRO Butt Splice Connector, Uninsulated, Tin 50 mm²

Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Wire Size
50 mm²
Maximum Wire Size mm²
50mm²
Overall Length
40mm
Maximum Wire Size (mm²)
50mm²
Diameter
9.6mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin
Country of Origin
China
Product details
RS PRO Butt Splice Tube Terminals
RS PRO range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These heavy duty copper butt splice crimp terminals are for use on multi-stranded cables and are available in a variety of sizes. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits making them a great addition to any electrician's tool kit.
Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.
Features and Benefits:
Tin plated copper tube - for corrosion resistance and attractive appearance
Easy to crimp using a ratchet tool
Durable and reliable termination
Various wire sizes from - 6 mm² to 70 mm²
Typical Applications:
Butt splice crimp terminals are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For suitable crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 7.755
BD 0.776 Each (In a Pack of 10) (Exc. Vat)
BD 8.531
BD 0.854 Each (In a Pack of 10) (inc. VAT)
10
BD 7.755
BD 0.776 Each (In a Pack of 10) (Exc. Vat)
BD 8.531
BD 0.854 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.776 | BD 7.755 |
50 - 240 | BD 0.715 | BD 7.150 |
250 - 740 | BD 0.654 | BD 6.545 |
750+ | BD 0.588 | BD 5.885 |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Wire Size
50 mm²
Maximum Wire Size mm²
50mm²
Overall Length
40mm
Maximum Wire Size (mm²)
50mm²
Diameter
9.6mm
Insulation
Uninsulated
Contact Material
Copper
Contact Plating
Tin
Country of Origin
China
Product details
RS PRO Butt Splice Tube Terminals
RS PRO range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These heavy duty copper butt splice crimp terminals are for use on multi-stranded cables and are available in a variety of sizes. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits making them a great addition to any electrician's tool kit.
Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.
Features and Benefits:
Tin plated copper tube - for corrosion resistance and attractive appearance
Easy to crimp using a ratchet tool
Durable and reliable termination
Various wire sizes from - 6 mm² to 70 mm²
Typical Applications:
Butt splice crimp terminals are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For suitable crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.