Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

RS Stock No.: 270-7450Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 13.125

BD 0.026 Each (In a Bag of 500) (Exc. Vat)

BD 14.437

BD 0.029 Each (In a Bag of 500) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG

BD 13.125

BD 0.026 Each (In a Bag of 500) (Exc. Vat)

BD 14.437

BD 0.029 Each (In a Bag of 500) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 0.5 → 1.5 mm², 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 4500BD 0.026BD 13.125
5000 - 9500BD 0.026BD 13.125
10000+BD 0.021BD 10.500
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

15mm

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Maximum Wire Size (AWG)

16AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

You may be interested in