RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
16mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Diameter
3.9mm
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Insulation
Uninsulated
Number Of Ways
2
Maximum Wire Size (AWG)
14AWG
Colour
Silver
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
BD 5.500
BD 0.055 Each (In a Bag of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Bag of 100) (inc. VAT)
100
BD 5.500
BD 0.055 Each (In a Bag of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.055 | BD 5.500 |
1000 - 1900 | BD 0.050 | BD 4.950 |
2000 - 4900 | BD 0.044 | BD 4.400 |
5000+ | BD 0.044 | BD 4.400 |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
1.5mm²
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
16mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Diameter
3.9mm
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Insulation
Uninsulated
Number Of Ways
2
Maximum Wire Size (AWG)
14AWG
Colour
Silver
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China