RS PRO Butt Splice Splice Connector, Sliver, Uninsulated, Tin 12 → 10 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
20mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.4mm
Minimum Wire Size (AWG)
12AWG
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Number Of Ways
2
Maximum Wire Size (AWG)
10AWG
Colour
Sliver
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Butt Splices
Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.
BD 8.250
BD 0.082 Each (In a Pack of 100) (Exc. Vat)
BD 9.075
BD 0.090 Each (In a Pack of 100) (inc. VAT)
100
BD 8.250
BD 0.082 Each (In a Pack of 100) (Exc. Vat)
BD 9.075
BD 0.090 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.082 | BD 8.250 |
500 - 2400 | BD 0.082 | BD 8.250 |
2500 - 4900 | BD 0.072 | BD 7.150 |
5000+ | BD 0.066 | BD 6.600 |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
20mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.4mm
Minimum Wire Size (AWG)
12AWG
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Number Of Ways
2
Maximum Wire Size (AWG)
10AWG
Colour
Sliver
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Butt Splices
Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.