Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 282-5490Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5.733

BD 5.733 Each (Exc. Vat)

BD 6.306

BD 6.306 Each (inc. VAT)

RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V

BD 5.733

BD 5.733 Each (Exc. Vat)

BD 6.306

BD 6.306 Each (inc. VAT)

RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.733
10+BD 5.528

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany