Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C15 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 282-5503Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

RS PRO C15 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

RS PRO C15 Left Angle Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.426
10+BD 2.382

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany