Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cabinet Lock, 20mm Panel-to-Tongue, 16.2 Dia. x 14.2mm Cutout, Key Unlock

RS Stock No.: 146-1803Brand: RS PRODistrelec Article No.: 30418062
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

16.2mm

Panel Cut Out

16.2 Dia. x 14.2mm

Panel Cut Out Length

14.2mm

Finish

Chrome

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 5.550

BD 5.550 Each (Exc. Vat)

BD 6.105

BD 6.105 Each (inc. VAT)

RS PRO Cabinet Lock, 20mm Panel-to-Tongue, 16.2 Dia. x 14.2mm Cutout, Key Unlock

BD 5.550

BD 5.550 Each (Exc. Vat)

BD 6.105

BD 6.105 Each (inc. VAT)

RS PRO Cabinet Lock, 20mm Panel-to-Tongue, 16.2 Dia. x 14.2mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.550
5 - 9BD 5.357
10 - 29BD 5.137
30+BD 4.884

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

16.2mm

Panel Cut Out

16.2 Dia. x 14.2mm

Panel Cut Out Length

14.2mm

Finish

Chrome

Country of Origin

Turkey