RS PRO Cable, 25m

Technical Document
Specifications
Brand
RS ProLength
25m
Sheath Colour
Grey
Size of Strands
28 to 30 AWG
Standards Met
UL 2919
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
RS Pro SVGA Extension Cable
A Super VGA cable for extending signal over distance; triple shielded with copper braid, foil and drain wire.
BD 34.912
BD 34.912 Each (Exc. Vat)
BD 38.403
BD 38.403 Each (inc. VAT)
1
BD 34.912
BD 34.912 Each (Exc. Vat)
BD 38.403
BD 38.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 34.912 |
10 - 24 | BD 33.999 |
25+ | BD 33.022 |
Technical Document
Specifications
Brand
RS ProLength
25m
Sheath Colour
Grey
Size of Strands
28 to 30 AWG
Standards Met
UL 2919
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
RS Pro SVGA Extension Cable
A Super VGA cable for extending signal over distance; triple shielded with copper braid, foil and drain wire.