RS PRO Cable, 2m
RS Stock No.: 489-333Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
3 A
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
Product details
Video DVI Interface adapter cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
You may be interested in
RS PRO, Male DVI-I Dual Link to Male DVI-I Dual Link Cable, 2mBlack sheathFoil shieldingBrand: RS PRO
BD 10.001Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable, 2m
1
P.O.A.
RS PRO Cable, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, Male DVI-I Dual Link to Male DVI-I Dual Link Cable, 2mBlack sheathFoil shieldingBrand: RS PRO
BD 10.001Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCurrent Rating
3 A
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
Product details
Video DVI Interface adapter cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
You may be interested in
RS PRO, Male DVI-I Dual Link to Male DVI-I Dual Link Cable, 2mBlack sheathFoil shieldingBrand: RS PRO
BD 10.001Each (Exc. Vat)