Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Assembly

RS Stock No.: 201-7102Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
BD 11.986Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.274

BD 15.274 Each (Exc. Vat)

BD 16.801

BD 16.801 Each (inc. VAT)

RS PRO Cable Assembly

BD 15.274

BD 15.274 Each (Exc. Vat)

BD 16.801

BD 16.801 Each (inc. VAT)

RS PRO Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 15.274
10 - 49BD 14.927
50 - 99BD 13.310
100+BD 12.436
You may be interested in
RS PRO Cable Assembly
BD 11.986Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
BD 11.986Each (Exc. Vat)