Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66

RS Stock No.: 822-9899Brand: RS PRO
brand-logo
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

M20

Interior Thread Size

M16

Material

Nylon 66

Type

Reducer

Thread Size

M20 x 1.5mm

Colour

Grey

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 1.995

BD 0.200 Each (In a Pack of 10) (Exc. Vat)

BD 2.195

BD 0.220 Each (In a Pack of 10) (inc. VAT)

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66

BD 1.995

BD 0.200 Each (In a Pack of 10) (Exc. Vat)

BD 2.195

BD 0.220 Each (In a Pack of 10) (inc. VAT)

RS PRO Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nylon 66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140BD 0.200BD 1.995
150 - 240BD 0.194BD 1.942
250+BD 0.189BD 1.890
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

M20

Interior Thread Size

M16

Material

Nylon 66

Type

Reducer

Thread Size

M20 x 1.5mm

Colour

Grey

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

You may be interested in