Technical Document
Specifications
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M25
Material
Nylon 66
Type
Enlager
Thread Size
M25 → M20
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
UL aproved Nylon 66 material
Standards
UL
BD 8.530
BD 8.530 1 Pack of 10 (Exc. Vat)
BD 9.383
BD 9.383 1 Pack of 10 (inc. VAT)
1
BD 8.530
BD 8.530 1 Pack of 10 (Exc. Vat)
BD 9.383
BD 9.383 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 8.530 |
15 - 24 | BD 8.256 |
25 - 49 | BD 8.129 |
50+ | BD 8.052 |
Technical Document
Specifications
Brand
RS ProExterior Thread Size
M20
Interior Thread Size
M25
Material
Nylon 66
Type
Enlager
Thread Size
M25 → M20
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
UL aproved Nylon 66 material
Standards
UL