RS PRO Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Nylon 66

Technical Document
Specifications
Brand
RS ProExterior Thread Size
M32
Interior Thread Size
M25
Material
Nylon 66
Type
Reducer
Thread Size
M32 → M25
Colour
Grey
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
10
BD 4.675
BD 0.468 Each (In a Pack of 10) (Exc. Vat)
BD 5.143
BD 0.515 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | BD 0.468 | BD 4.675 |
150 - 240 | BD 0.456 | BD 4.565 |
250 - 490 | BD 0.451 | BD 4.510 |
500+ | BD 0.446 | BD 4.455 |
Technical Document
Specifications
Brand
RS ProExterior Thread Size
M32
Interior Thread Size
M25
Material
Nylon 66
Type
Reducer
Thread Size
M32 → M25
Colour
Grey
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China