Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Cable Mount, Plug Type Micro B USB Connector

RS Stock No.: 179-2871Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

USB Type

Micro B

Termination Method

Screw

Current Rating

1.5A

Voltage Rating

5.0 V

Series

CLB-JL

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 4.342

BD 4.342 Each (Exc. Vat)

BD 4.776

BD 4.776 Each (inc. VAT)

RS PRO, Cable Mount, Plug Type Micro B USB Connector

BD 4.342

BD 4.342 Each (Exc. Vat)

BD 4.776

BD 4.776 Each (inc. VAT)

RS PRO, Cable Mount, Plug Type Micro B USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.342
5 - 9BD 4.037
10 - 24BD 3.775
25+BD 3.544

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

USB Type

Micro B

Termination Method

Screw

Current Rating

1.5A

Voltage Rating

5.0 V

Series

CLB-JL

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China