RS PRO, Cable Mount, Plug Type Mini B USB Connector

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
Mini B
Termination Method
Screw
Current Rating
1.5A
Voltage Rating
5.0 V
Series
CLB-JL
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
BD 6.360
BD 6.360 Each (Exc. Vat)
BD 6.996
BD 6.996 Each (inc. VAT)
1
BD 6.360
BD 6.360 Each (Exc. Vat)
BD 6.996
BD 6.996 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.360 |
5 - 9 | BD 5.930 |
10 - 24 | BD 5.520 |
25+ | BD 5.195 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
Mini B
Termination Method
Screw
Current Rating
1.5A
Voltage Rating
5.0 V
Series
CLB-JL
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China