RS PRO Cable Mount Polyphenylene Float Switch, Float, 500mm Cable, NO, 200V ac Max, 200V dc Max

RS Stock No.: 273-1490Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polyphenylene

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Standards Met

CE

Current Rating

1A

Interface

Cable

Country of Origin

China

Stock information temporarily unavailable.

BD 13.728

BD 13.728 Each (Exc. Vat)

BD 15.101

BD 15.101 Each (inc. VAT)

RS PRO Cable Mount Polyphenylene Float Switch, Float, 500mm Cable, NO, 200V ac Max, 200V dc Max

BD 13.728

BD 13.728 Each (Exc. Vat)

BD 15.101

BD 15.101 Each (inc. VAT)

RS PRO Cable Mount Polyphenylene Float Switch, Float, 500mm Cable, NO, 200V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Sensor

Device Type

Float

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polyphenylene

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Standards Met

CE

Current Rating

1A

Interface

Cable

Country of Origin

China