RS PRO Cable Mount Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Standards Met
CE
Current Rating
1A
Interface
Cable
Country of Origin
China
BD 24.600
BD 24.600 Each (Exc. Vat)
BD 27.060
BD 27.060 Each (inc. VAT)
1
BD 24.600
BD 24.600 Each (Exc. Vat)
BD 27.060
BD 27.060 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Standards Met
CE
Current Rating
1A
Interface
Cable
Country of Origin
China