RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

RS Stock No.: 457-904Brand: RS PRODistrelec Article No.: 30403076
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Length

70mm

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors

You may be interested in

BD 3.300

BD 3.300 Each (Exc. Vat)

BD 3.630

BD 3.630 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

BD 3.300

BD 3.300 Each (Exc. Vat)

BD 3.630

BD 3.630 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 250 V ac, 3 Way, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 3.300
25 - 99BD 2.986
100 - 249BD 2.876
250+BD 2.684
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Length

70mm

Current Rating

16A

Voltage Rating

250 V ac

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS Pro Cable Mount Connectors with Backshell

From RS Pro, these Multipole audio/video connectors are manufactured for professional use. The “AXR”/”XLR” compatible connectors are precision made with zinc diecast bodies and silver-plated, solid brass turned contacts. A huge benefit of these connectors is the “squeeze” release clip, which enables plugs and sockets to be unplugged quickly with a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8 mm to 8.0 mm to provide an effective cable grip. All models are highly reliable and excellent quality.

Features & Benefits

Solder tags incorporate hole for improved retention and reliability of connection
Black or Natural shell colours
Male and female versions available

Warning

Not to be used as mains connectors

You may be interested in