RS PRO Cable Pull Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 600V ac ac Max, 10A Max

RS Stock No.: 269-5429Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Cable Pull

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Action Type

Slow Action

Depth

33.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China

Stock information temporarily unavailable.

BD 70.136

BD 70.136 Each (Exc. Vat)

BD 77.150

BD 77.150 Each (inc. VAT)

RS PRO Cable Pull Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 600V ac ac Max, 10A Max

BD 70.136

BD 70.136 Each (Exc. Vat)

BD 77.150

BD 77.150 Each (inc. VAT)

RS PRO Cable Pull Limit Switch, 1NC/1NO, IP67, SPDT, Zinc Housing, 600V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Cable Pull

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Action Type

Slow Action

Depth

33.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China