Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Tie, 100mm x 2.5 mm, White Nylon, Pk-250

RS Stock No.: 269-1865Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

250

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO White Nylon Identification Cable Tie

RS PRO cable tie with an integral identification plate (25mm x 8mm) manufactured from white Nylon 66 (also known as nylon 6.6) which can be written on with an indelible pen. These cables ties enable you to both tie and identify the bundles of cable quickly.
RS PRO ties are a type of fastener used for holding items together, most commonly electrical cables or wires and are a one-piece, self-locking fastener.
This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

  • Flame retardant: UL 94 V-2 Standard

  • Marking cable bundles for easy identification

  • Suitable for a multitude of uses

  • Easy to thread

  • Non-releasable

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

  • Electrical installation

  • Electronics

  • Industrial Automation

  • Telecommunications

  • Cable management

  • Home/DIY

  • Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Stock information temporarily unavailable.

BD 20.906

BD 20.906 1 Bag of 250 (Exc. Vat)

BD 22.997

BD 22.997 1 Bag of 250 (inc. VAT)

RS PRO Cable Tie, 100mm x 2.5 mm, White Nylon, Pk-250

BD 20.906

BD 20.906 1 Bag of 250 (Exc. Vat)

BD 22.997

BD 22.997 1 Bag of 250 (inc. VAT)

RS PRO Cable Tie, 100mm x 2.5 mm, White Nylon, Pk-250
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 20.906
6 - 9BD 20.020
10 - 19BD 19.838
20+BD 19.690

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Width

2.5mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

250

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO White Nylon Identification Cable Tie

RS PRO cable tie with an integral identification plate (25mm x 8mm) manufactured from white Nylon 66 (also known as nylon 6.6) which can be written on with an indelible pen. These cables ties enable you to both tie and identify the bundles of cable quickly.
RS PRO ties are a type of fastener used for holding items together, most commonly electrical cables or wires and are a one-piece, self-locking fastener.
This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. Functioning like straps to keep cables tidy, they’re available in a range of sizes and lengths.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and sizes to suit all your requirements.

Features and Benefits:

  • Flame retardant: UL 94 V-2 Standard

  • Marking cable bundles for easy identification

  • Suitable for a multitude of uses

  • Easy to thread

  • Non-releasable

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

  • Electrical installation

  • Electronics

  • Industrial Automation

  • Telecommunications

  • Cable management

  • Home/DIY

  • Garden

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable