RS PRO Cable Tie, 200mm x 4.6 mm, Yellow Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
200mm
Width
4.6mm
Colour
Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
55mm
Country of Origin
Taiwan, Province Of China
BD 8.547
BD 8.547 1 Bag of 100 (Exc. Vat)
BD 9.402
BD 9.402 1 Bag of 100 (inc. VAT)
1
BD 8.547
BD 8.547 1 Bag of 100 (Exc. Vat)
BD 9.402
BD 9.402 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
200mm
Width
4.6mm
Colour
Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
55mm
Country of Origin
Taiwan, Province Of China