Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cable Tie, 280mm x 4.8 mm, Red Nylon, Pk-100

RS Stock No.: 224-3140Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

280mm

Width

4.8mm

Colour

Red

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 10.112

BD 10.112 1 Bag of 100 (Exc. Vat)

BD 11.123

BD 11.123 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 280mm x 4.8 mm, Red Nylon, Pk-100

BD 10.112

BD 10.112 1 Bag of 100 (Exc. Vat)

BD 11.123

BD 11.123 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 280mm x 4.8 mm, Red Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

280mm

Width

4.8mm

Colour

Red

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

77mm

Country of Origin

Taiwan, Province Of China

You may be interested in