Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cable Tie, 292mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 213-2999Brand: RS PRODistrelec Article No.: 30425497
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

292mm

Width

3.6mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

176.6N

Series

CVR

Maximum Bundle Diameter

82mm

Distrelec Product Id

30425497

Country of Origin

Taiwan, Province Of China

You may be interested in
Cable Tie 3.6x300 Black Pack 100
BD 0.046Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.935

BD 2.935 1 Bag of 100 (Exc. Vat)

BD 3.228

BD 3.228 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 292mm x 3.6 mm, Black Nylon, Pk-100

BD 2.935

BD 2.935 1 Bag of 100 (Exc. Vat)

BD 3.228

BD 3.228 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, 292mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cable Tie 3.6x300 Black Pack 100
BD 0.046Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

292mm

Width

3.6mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

176.6N

Series

CVR

Maximum Bundle Diameter

82mm

Distrelec Product Id

30425497

Country of Origin

Taiwan, Province Of China

You may be interested in
Cable Tie 3.6x300 Black Pack 100
BD 0.046Each (In a Pack of 100) (Exc. Vat)