RS PRO Cable Tie, Releasable, 250mm x 4.5 mm, Black Nylon, Pk-100

Technical Document
Specifications
Brand
RS ProLength
250mm
Width
4.5mm
Colour
Black
Material
Nylon 66
Type
Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.6N
Maximum Bundle Diameter
65mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Releasable Cable Tie
Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
- The RS PRO cable tie offers an easy to use, releasable cable tie for quick installation and ultra-secure fastening, even by hand
- The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension
- By using the releasable latch, it can easily be opened again and also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling
- Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes
- Nylon 66 also offers excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications
- Available in a range of neutral colours for discreet cable management or tidying
- Supplied in a variety of pack sizes and available in a wide range of lengths and widths
Applications:
Cable ties, or zip ties, are the perfect solution for organising and securing cables and wires, but they are incredibly versatile fasteners that can be used across a range of other applications too. Theyre usually comprised of a flexible nylon or plastic strip with a serrated end and a ratchet mechanism which can be easily tightened to size around cables to create neat and secure bundles. Cable ties are economical, easy to use and strong which means they are classed as a heavy-duty general-purpose item that finds widespread usage in cable management across a range of industries, offering a quick and efficient solution for both professionals and DIY enthusiasts.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
BD 6.775
BD 6.775 1 Bag of 100 (Exc. Vat)
BD 7.453
BD 7.453 1 Bag of 100 (inc. VAT)
1
BD 6.775
BD 6.775 1 Bag of 100 (Exc. Vat)
BD 7.453
BD 7.453 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.775 |
15 - 24 | BD 6.570 |
25 - 49 | BD 6.470 |
50+ | BD 6.425 |
Technical Document
Specifications
Brand
RS ProLength
250mm
Width
4.5mm
Colour
Black
Material
Nylon 66
Type
Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.6N
Maximum Bundle Diameter
65mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Releasable Cable Tie
Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
- The RS PRO cable tie offers an easy to use, releasable cable tie for quick installation and ultra-secure fastening, even by hand
- The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension
- By using the releasable latch, it can easily be opened again and also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling
- Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes
- Nylon 66 also offers excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications
- Available in a range of neutral colours for discreet cable management or tidying
- Supplied in a variety of pack sizes and available in a wide range of lengths and widths
Applications:
Cable ties, or zip ties, are the perfect solution for organising and securing cables and wires, but they are incredibly versatile fasteners that can be used across a range of other applications too. Theyre usually comprised of a flexible nylon or plastic strip with a serrated end and a ratchet mechanism which can be easily tightened to size around cables to create neat and secure bundles. Cable ties are economical, easy to use and strong which means they are classed as a heavy-duty general-purpose item that finds widespread usage in cable management across a range of industries, offering a quick and efficient solution for both professionals and DIY enthusiasts.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.