RS PRO Capacitive Switch Latching NO,Illuminated, Red, IP68 Brass

RS Stock No.: 823-2785Brand: RS PRO
brand-logo
View all in Capacitive Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Red

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Metallic

IP Rating

IP68

Case Colour

Metallic

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Features and Benefits

  • Detect even the slightest touch

  • Flexible option for a wide range of uses

  • Auto calibration function ensures the switch adapts to changing environments

  • Illuminated

  • Various colour options

Specification

  • Contact Material: Brass

  • Maximum Input Voltage: 30 V dc

  • Minimum Input Voltage: 5 V dc

  • Current Rating: 1.5 A

  • UV resistance: UVA / UVB

  • Wire length: 300 mm

  • IP Rating: IP68

Applications

  • Food and Medical industry

BD 23.754

BD 23.754 Each (Exc. Vat)

BD 26.129

BD 26.129 Each (inc. VAT)

RS PRO Capacitive Switch Latching NO,Illuminated, Red, IP68 Brass
Select packaging type

BD 23.754

BD 23.754 Each (Exc. Vat)

BD 26.129

BD 26.129 Each (inc. VAT)

RS PRO Capacitive Switch Latching NO,Illuminated, Red, IP68 Brass

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NO

LED Colour

Red

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Metallic

IP Rating

IP68

Case Colour

Metallic

Contact Material

Brass

Current Rating

1.5A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Features and Benefits

  • Detect even the slightest touch

  • Flexible option for a wide range of uses

  • Auto calibration function ensures the switch adapts to changing environments

  • Illuminated

  • Various colour options

Specification

  • Contact Material: Brass

  • Maximum Input Voltage: 30 V dc

  • Minimum Input Voltage: 5 V dc

  • Current Rating: 1.5 A

  • UV resistance: UVA / UVB

  • Wire length: 300 mm

  • IP Rating: IP68

Applications

  • Food and Medical industry