RS PRO Capacitive Switch Latching, Momentary,Illuminated, RGB, NPN, IP68

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching, Momentary
Switch Type
Capacitive
LED Colour
RGB
Illuminated
Yes
Maximum Input Voltage
24V dc
Output Type
NPN
Minimum Input Voltage
5V dc
IP Rating
IP68
Current Rating
1A
Country of Origin
Taiwan, Province Of China
BD 363.660
BD 18.183 Each (In a Tray of 20) (Exc. Vat)
BD 400.026
BD 20.001 Each (In a Tray of 20) (inc. VAT)
20
BD 363.660
BD 18.183 Each (In a Tray of 20) (Exc. Vat)
BD 400.026
BD 20.001 Each (In a Tray of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching, Momentary
Switch Type
Capacitive
LED Colour
RGB
Illuminated
Yes
Maximum Input Voltage
24V dc
Output Type
NPN
Minimum Input Voltage
5V dc
IP Rating
IP68
Current Rating
1A
Country of Origin
Taiwan, Province Of China