RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 184-5587Brand: RS PRODistrelec Article No.: 30390859
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Distrelec Product Id

30390859

Country of Origin

China

Stock information temporarily unavailable.

BD 55.913

BD 55.913 Each (Exc. Vat)

BD 61.504

BD 61.504 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

BD 55.913

BD 55.913 Each (Exc. Vat)

BD 61.504

BD 61.504 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+55°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Distrelec Product Id

30390859

Country of Origin

China