RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 184-5601Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91.5mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 37.939

BD 37.939 Each (Exc. Vat)

BD 41.733

BD 41.733 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

BD 37.939

BD 37.939 Each (Exc. Vat)

BD 41.733

BD 41.733 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91.5mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

China