RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 184-5641Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

91mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 40.007

BD 40.007 Each (Exc. Vat)

BD 44.008

BD 44.008 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

BD 40.007

BD 40.007 Each (Exc. Vat)

BD 44.008

BD 44.008 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

91mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Country of Origin

China