RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, IO-Link, 10 → 40 V dc

Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Capacitive
Detection Range
12 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 40 V dc
IP Rating
IP69K
Length
70mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Communication Protocol
IO-LINK
Maximum Operating Temperature
+60°C
Series
CA
Country of Origin
Lithuania
BD 43.478
BD 43.478 Each (Exc. Vat)
BD 47.826
BD 47.826 Each (inc. VAT)
1
BD 43.478
BD 43.478 Each (Exc. Vat)
BD 47.826
BD 47.826 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Capacitive
Detection Range
12 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 40 V dc
IP Rating
IP69K
Length
70mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Communication Protocol
IO-LINK
Maximum Operating Temperature
+60°C
Series
CA
Country of Origin
Lithuania