RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, IO-Link, 10 → 40 V dc

Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
25 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 40 V dc
Length
70mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Communication Protocol
IO-LINK
Series
CA
Maximum Operating Temperature
+60°C
Shielding
Unshielded
Country of Origin
Lithuania
BD 45.738
BD 45.738 Each (Exc. Vat)
BD 50.312
BD 50.312 Each (inc. VAT)
1
BD 45.738
BD 45.738 Each (Exc. Vat)
BD 50.312
BD 50.312 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
25 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 40 V dc
Length
70mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Communication Protocol
IO-LINK
Series
CA
Maximum Operating Temperature
+60°C
Shielding
Unshielded
Country of Origin
Lithuania