Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS Stock No.: 184-5635Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

79mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz, 40 Hz

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Country of Origin

China

Stock information temporarily unavailable.

BD 48.940

BD 48.940 Each (Exc. Vat)

BD 53.834

BD 53.834 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

BD 48.940

BD 48.940 Each (Exc. Vat)

BD 53.834

BD 53.834 Each (inc. VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

79mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz, 40 Hz

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Country of Origin

China