RS PRO Car Charger, 11 → 16V dc Input, 19V dc Output Plug In, 4.7A

Technical Document
Specifications
Brand
RS ProInput Voltage
11 → 16V dc
Output Voltage
19V dc
Output Power Continuous
89W
Output Connection Type
Plug In
Output Current
4.7A
Length
105.9mm
Width
51.5mm
Depth
18.4mm
Weight
220g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
80W to 90W dc to dc Adaptor , Vehicle Voltage Converters
Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.
Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected
Approvals
E1
BD 26.802
BD 26.802 Each (Exc. Vat)
BD 29.482
BD 29.482 Each (inc. VAT)
1
BD 26.802
BD 26.802 Each (Exc. Vat)
BD 29.482
BD 29.482 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.802 |
5 - 9 | BD 26.422 |
10 - 24 | BD 26.020 |
25+ | BD 25.597 |
Technical Document
Specifications
Brand
RS ProInput Voltage
11 → 16V dc
Output Voltage
19V dc
Output Power Continuous
89W
Output Connection Type
Plug In
Output Current
4.7A
Length
105.9mm
Width
51.5mm
Depth
18.4mm
Weight
220g
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
80W to 90W dc to dc Adaptor , Vehicle Voltage Converters
Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.
Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected
Approvals
E1