Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Carbide Tipped Masonry Drill Bit, 12mm Diameter, 200mm Overall

RS Stock No.: 215-108Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

12mm

Finish

Zinc Plated

Overall Length

200mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

You may be interested in
Stock information temporarily unavailable.

BD 3.276

BD 3.276 Each (Exc. Vat)

BD 3.604

BD 3.604 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 12mm Diameter, 200mm Overall

BD 3.276

BD 3.276 Each (Exc. Vat)

BD 3.604

BD 3.604 Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 12mm Diameter, 200mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

12mm

Finish

Zinc Plated

Overall Length

200mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

You may be interested in