Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 210mm Overall

RS Stock No.: 562-488Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Finish

Blackened

Overall Length

210mm

Drilling Application

Masonry

Country of Origin

Switzerland

Product details

RS PRO SDS+ Drill Bits

This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.

Features and Benefits

• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage

Applications

The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 503.312

BD 503.312 Each (Exc. Vat)

BD 553.643

BD 553.643 Each (inc. VAT)

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 210mm Overall

BD 503.312

BD 503.312 Each (Exc. Vat)

BD 553.643

BD 553.643 Each (inc. VAT)

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 12mm Diameter, 210mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Finish

Blackened

Overall Length

210mm

Drilling Application

Masonry

Country of Origin

Switzerland

Product details

RS PRO SDS+ Drill Bits

This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.

Features and Benefits

• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage

Applications

The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.