RS PRO Carbon Steel Anchor Bolt M24 x 300mm, 26mm Fixing Hole

RS Stock No.: 908-6817Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M24

Type

Galvanised Chemical Anchor Stud

Length

300mm

Fixing Hole Diameter

26mm

Maximum Fixing Thickness

55mm

Material

Carbon Steel

Stock information temporarily unavailable.

BD 66.380

BD 66.380 1 Bag of 6 (Exc. Vat)

BD 73.018

BD 73.018 1 Bag of 6 (inc. VAT)

RS PRO Carbon Steel Anchor Bolt M24 x 300mm, 26mm Fixing Hole

BD 66.380

BD 66.380 1 Bag of 6 (Exc. Vat)

BD 73.018

BD 73.018 1 Bag of 6 (inc. VAT)

RS PRO Carbon Steel Anchor Bolt M24 x 300mm, 26mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M24

Type

Galvanised Chemical Anchor Stud

Length

300mm

Fixing Hole Diameter

26mm

Maximum Fixing Thickness

55mm

Material

Carbon Steel