Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Carbon Steel Eye Bolt, M24 Thread, 40mm Thread Length, 35mm Internal Eye Diameter, 77mm Outer Eye Diameter, 2.5t

RS Stock No.: 673-670Brand: RS PRO
brand-logo
View all in Eye Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M24

Thread Length

40mm

Eye Diameter

35mm

Outer Diameter

77mm

Type

Eye Bolt

Working Load Limit

2.5t

Material

Carbon Steel

Shaft Length

40mm

Country of Origin

United Kingdom

Product details

RS PRO Eye Bolts

These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 14.411

BD 14.411 Each (Exc. Vat)

BD 15.852

BD 15.852 Each (inc. VAT)

RS PRO Carbon Steel Eye Bolt, M24 Thread, 40mm Thread Length, 35mm Internal Eye Diameter, 77mm Outer Eye Diameter, 2.5t

BD 14.411

BD 14.411 Each (Exc. Vat)

BD 15.852

BD 15.852 Each (inc. VAT)

RS PRO Carbon Steel Eye Bolt, M24 Thread, 40mm Thread Length, 35mm Internal Eye Diameter, 77mm Outer Eye Diameter, 2.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M24

Thread Length

40mm

Eye Diameter

35mm

Outer Diameter

77mm

Type

Eye Bolt

Working Load Limit

2.5t

Material

Carbon Steel

Shaft Length

40mm

Country of Origin

United Kingdom

Product details

RS PRO Eye Bolts

These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.