Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cardboard Storage Bin, 200mm x 100mm x 100mm, Red

RS Stock No.: 228-1116Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

100mm

Overall Depth

200mm

Colour

Red

Country of Origin

United Kingdom

Product details

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

What is a Storage Bin?

A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop

What is Corrugated Fibreboard?

Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes

Features and Benefits

• High quality, lightweight fibreboard
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins

You may be interested in
RS PRO Cardboard Storage Bin, 100mm x 50mm, Red
BD 15.7371 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

BD 30.334

BD 30.334 1 Box of 25 (Exc. Vat)

BD 33.367

BD 33.367 1 Box of 25 (inc. VAT)

RS PRO Cardboard Storage Bin, 200mm x 100mm x 100mm, Red

BD 30.334

BD 30.334 1 Box of 25 (Exc. Vat)

BD 33.367

BD 33.367 1 Box of 25 (inc. VAT)

RS PRO Cardboard Storage Bin, 200mm x 100mm x 100mm, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cardboard Storage Bin, 100mm x 50mm, Red
BD 15.7371 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

100mm

Overall Depth

200mm

Colour

Red

Country of Origin

United Kingdom

Product details

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

What is a Storage Bin?

A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop

What is Corrugated Fibreboard?

Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes

Features and Benefits

• High quality, lightweight fibreboard
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins

You may be interested in
RS PRO Cardboard Storage Bin, 100mm x 50mm, Red
BD 15.7371 Box of 25 (Exc. Vat)